Grothe 62060 Bell Button Stainless Steel 12V Corrosion-Resistant

Image Representative of Range

Grothe 62060 Bell Button Stainless Steel 12V Corrosion-Resistant

MPN
62060
Brand
Grothe
EAN-13
2050001419453
Order Code
11-9453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.89 £9.26
10+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Grothe 62060 Bell button is made of stainless steel, designed to operate at 12 V/1.5 A. This durable doorbell button is ideal for residential or commercial entrances, providing a reliable method for visitors to announce their presence. It combines functional simplicity and robust construction for long-lasting performance.
Type Bell button
(Ø) 22mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Stainless steel
IP Rating IP54
Material Stainless steel
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot