Grothe 62006 Bell Button Stainless Steel 12V/1.5A Corrosion-Resistant

Image Representative of Range

Grothe 62006 Bell Button Stainless Steel 12V/1.5A Corrosion-Resistant

MPN
62006
Brand
Grothe
EAN-13
4011459620066
Order Code
11-9446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £9.98
10+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Grothe 62006 Bell button is a durable doorbell made from stainless steel. It operates at 12 volts with a current of 1.5 amperes, ensuring reliable performance. Typically used for residential or commercial entrances, it enhances security and convenience at entry points.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour Stainless steel
IP Rating IP54
Material Stainless steel
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot