Grothe 63052 Bell Button Stainless Steel 12V/1.5A Corrosion-Resistant

Image Representative of Range

Grothe 63052 Bell Button Stainless Steel 12V/1.5A Corrosion-Resistant

MPN
63052
Brand
Grothe
EAN-13
2050003859783
Order Code
11-9458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.63
10+ £8.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Grothe 63052 bell button features a durable stainless steel construction, designed for 12 V/1.5 A systems. Manufactured by Grothe, it is ideal for integration in doorbell applications and residential entry systems. Its robust design ensures long-lasting performance in outdoor conditions.
Type Bell button
(Ø) 22mm
Backlit Yes
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Stainless steel
IP Rating IP54
Material Stainless steel
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot