Grothe 62033 Bell Button 1x Chrome 12V/1.5A Reliable Silver Contacts

Image Representative of Range

Grothe 62033 Bell Button 1x Chrome 12V/1.5A Reliable Silver Contacts

MPN
62033
Brand
Grothe
EAN-13
4011459620332
Order Code
11-9451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.60 £9.01
10+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Grothe 62033 bell button is a chrome-finished doorbell designed to operate at 12 V/1.5 A. It features a sleek and modern appearance suitable for residential or commercial entrances. Typically used to alert a homeowner or business to visitors, it combines both functionality and style.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour Chrome
IP Rating IP54
Material Brass
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot