Grothe 62001 Bell Button Gold 12V/1.5A Silver Alloy Corrosion-Free

Image Representative of Range

Grothe 62001 Bell Button Gold 12V/1.5A Silver Alloy Corrosion-Free

MPN
62001
Brand
Grothe
EAN-13
2050003630559
Order Code
11-9444
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.89 £9.26
10+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Grothe 62001 is a gold-coloured bell button designed for doorbell systems. It operates at 12 volts with a power capacity of 1.5 amps, making it suitable for residential applications. This bell button is commonly used in homes for its reliability and stylish appearance.
Type Bell button
(Ø) 22mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Gold
IP Rating IP54
Material Brass
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot