Grothe 62054 Bell Button 12V Chrome Silver Alloy Corrosion-Resistant

Image Representative of Range

Grothe 62054 Bell Button 12V Chrome Silver Alloy Corrosion-Resistant

MPN
62054
Brand
Grothe
EAN-13
4011459620547
Order Code
11-9452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £8.18 £6.95
10+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Grothe 62054 bell button features a sleek chrome finish and operates at 12 V with a current rating of 1.5 A. This product is ideal for residential or commercial doorbell applications, providing a reliable means to alert occupants of visitors. Manufactured by Grothe, it combines aesthetic appeal with functional performance to enhance any entryway.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour Chrome
IP Rating IP54
Material Brass
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot