Grothe 62032 Aluminium Bell Button 12V 1.5A Corrosion-Resistant Contacts

Image Representative of Range

Grothe 62032 Aluminium Bell Button 12V 1.5A Corrosion-Resistant Contacts

MPN
62032
Brand
Grothe
EAN-13
4011459620325
Order Code
11-9450
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £8.39 £7.13
10+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Grothe 62032 Bell button is a durable aluminium component designed to operate at 12 V/1.5 A. Its robust design makes it suitable for use in residential and commercial doorbell systems. This bell button is a reliable choice for ensuring efficient entry notification.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour Aluminium
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm
Weight 0

Reviews

Be the first to submit a review

Trustpilot