Grothe 61047 Bell Button Grey 12V Corrosion-Resistant Screwless Design

Image Representative of Range

Grothe 61047 Bell Button Grey 12V Corrosion-Resistant Screwless Design

MPN
61047
Brand
Grothe
EAN-13
2050001859907
Order Code
11-9442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.31
10+ £4.06
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Grothe 61047 bell button is a grey, 12 V device with a 1.5 A rating. It is designed for doorbell systems and can be used in residential or commercial settings. Typical applications include installing at entrances for visitor alerts.
Type Bell button
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (L x W) 20 mm x 22 mm
Factory colour Grey
IP Rating IP54
Length 20mm
Material Plastic
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm
Width 22mm

Reviews

Be the first to submit a review

Trustpilot