Grothe 62000 Bell Button SS 12V/1.5A Corrosion-resistant Quick-install

Image Representative of Range

Grothe 62000 Bell Button SS 12V/1.5A Corrosion-resistant Quick-install

MPN
62000
Brand
Grothe
EAN-13
2050003724333
Order Code
11-9443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £11.74 £9.98
10+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Grothe 62000 is a stainless steel bell button designed for doorbell systems. It operates at 12 V and can handle up to 1.5 A of current. Ideal for residential or business entrances, this durable button ensures a reliable and stylish means of alerting presence.
Type Bell button
(Ø) 22mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Stainless steel
IP Rating IP54
Material Stainless steel
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot