econ connect KL025BL25 Strand Cable Blue 1 x 0.25 mm² 25 m |
02-7327
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.89
Price per unit Ex VAT
|
Blue |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025BL50 Strand 1 x 0.25 mm² Blue 50 m Length |
02-7328
|
|
Despatched within 4 working days - 21 in stock
|
1+ £12.99
Price per unit Ex VAT
|
Blue |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025BR25 Strand 25m 1x0.25mm² Brown |
02-7329
|
|
Despatched within 4 working days - 18 in stock
|
1+ £7.35
Price per unit Ex VAT
|
Brown |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025BR50 Strand 1x0.25mm² Brown Cable 50m |
02-7330
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.66
Price per unit Ex VAT
|
Brown |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025GE25 Strand 1 x 0.25 mm² Yellow 25 m Wire |
02-7331
|
|
Despatched within 4 working days - 27 in stock
|
1+ £7.35
Price per unit Ex VAT
|
Yellow |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025GE50 Strand 1x0.25 mm² yellow 50m durable wiring |
02-7332
|
|
Despatched within 4 working days - 12 in stock
|
1+ £13.70
Price per unit Ex VAT
|
Yellow |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025GN25 Strand 1x0.25mm² Green 25m |
02-7333
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.35
Price per unit Ex VAT
|
Green |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025GN50 Strand 1x0.25mm² Green Cable 50m |
02-7334
|
|
Despatched within 4 working days - 16 in stock
|
1+ £12.99
Price per unit Ex VAT
|
Green |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025GR25 Strand Cable 1x0.25 mm² Grey 25 m |
02-7335
|
|
|
1+ £7.26
Price per unit Ex VAT
|
Grey |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025GR50 strand 1x0.25 mm² grey 50m series durable Cable |
02-7336
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.29
Price per unit Ex VAT
|
Grey |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025OR25 strand 1x0.25mm² orange 25m Wire strand |
02-7337
|
|
|
1+ £7.26
Price per unit Ex VAT
|
Orange |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025OR50 Strand 1x0.25mm² Orange 50m |
02-7338
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.31
Price per unit Ex VAT
|
Orange |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025RT25 Strand 1x0.25mm² Red 25m |
02-7339
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.56
Price per unit Ex VAT
|
Red |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025RT50 Strand 1x0.25 mm² Red Cable 50 m |
02-7340
|
|
Despatched within 4 working days - 20 in stock
|
1+ £12.99
Price per unit Ex VAT
|
Red |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025SW25 Strand Black 1 x 0.25 mm² Wire 25m |
02-7341
|
|
Despatched within 4 working days - 29 in stock
|
1+ £7.95
Price per unit Ex VAT
|
Black |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025SW50 Strand 1x0.25mm² Black Wire 50m |
02-7342
|
|
Despatched within 4 working days - 20 in stock
|
1+ £12.99
Price per unit Ex VAT
|
Black |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025VIO25 Strand 1 x 0.25 mm² Violet 25 m |
02-7343
|
|
|
1+ £7.26
Price per unit Ex VAT
|
Violet |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025VIO50 Strand 50 m 1 x 0.25 mm² Violet |
02-7344
|
|
Despatched within 4 working days - 4 in stock
|
1+ £14.28
Price per unit Ex VAT
|
Violet |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025WS25 Strand 1x0.25mm² White 25m Cable |
02-7345
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.35
Price per unit Ex VAT
|
White |
25m |
25m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |
econ connect KL025WS50 Strand Cable 1x0.25mm² White 50m |
02-7346
|
|
Despatched within 4 working days - 13 in stock
|
1+ £13.70
Price per unit Ex VAT
|
White |
50m |
50m |
0.25mm² |
1 |
Copper |
Strand |
1.3mm |
1 x 14 x 0,15 mm |
85°C |
85°C |
-40°C |
-5°C |
500V |
No |