econ connect KL025OR25 strand 1x0.25mm² orange 25m Wire strand

Order Code:

02-7337

Brand: econ connect MPN: KL025OR25 EAN-13: 2050009084646
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by econ connect, the KL025OR25 Strand is an orange wiring braid with a cross-section of 1 x 0.25 mm² and a length of 25 metres. The wire is suitable for internal and switchboard wiring applications requiring durable and reliable connections. It is ideal for projects demanding precise electrical conductivity and flexibility.
Colour Orange
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot