econ connect KL025BL25 Strand Cable Blue 1 x 0.25 mm² 25 m

MPN
KL025BL25
Brand
econ connect
EAN-13
2050009084608
Order Code
02-7327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The econ connect KL025BL25 Strand is a blue, 25-metre length of 1 x 0.25 mm² braid wire suitable for internal and switchboard wiring. This flexible wiring is ideal for efficient and organised electrical connections. Its high-quality construction ensures reliable performance in complex wiring setups.
Colour Blue
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot