econ connect KL025WS50 Strand Cable 1x0.25mm² White 50m

MPN
KL025WS50
Brand
econ connect
EAN-13
2050009084776
Order Code
02-7346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The econ connect KL025WS50 Strand is a white 50 m braid wire with a cross-section of 0.25 mm², ideal for internal and switchboard wiring. Manufactured by econ connect, this product is designed for reliable and efficient electrical connections. It is commonly used in various electronic and electrical installations due to its durability and flexibility.
Colour White
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot