econ connect KL025GE25 Strand 1 x 0.25 mm² Yellow 25 m Wire

MPN
KL025GE25
Brand
econ connect
EAN-13
2050009084622
Order Code
02-7331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The econ connect KL025GE25 Strand is a 25-metre length of 1 x 0.25 mm² yellow wiring braid. It is designed for internal wiring and switchboard applications. This product is durable and suitable for precise electrical connections.
Colour Yellow
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot