Christmas Opening Hours and Delivery Dates here

econ connect KL025GR25 Strand Cable 1x0.25 mm² Grey 25 m

Order Code:

02-7335

Brand: econ connect MPN: KL025GR25 EAN-13: 2050009084639

Discontinued


The econ connect KL025GR25 is a grey wiring braid with a strand size of 1 x 0.25 mm² and comes in a 25-metre length. It is ideal for internal and switchboard wiring applications. This product offers reliable connectivity and organisation for electrical wiring setups.
Colour Grey
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Trustpilot