econ connect KL025VIO50 Strand 50 m 1 x 0.25 mm² Violet

MPN
KL025VIO50
Brand
econ connect
EAN-13
2050009084769
Order Code
02-7344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The econ connect KL025VIO50, manufactured by econ connect, is a thin 0.25 mm² violet strand with a length of 50 metres. This braid wire is ideal for internal wiring and switchboard applications. It is suitable for detailed and precise electrical installations.
Colour Violet
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot