econ connect KL025WS25 Strand 1x0.25mm² White 25m Cable

MPN
KL025WS25
Brand
econ connect
EAN-13
2050009084783
Order Code
02-7345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The econ connect KL025WS25 is a braided wire with a diameter of 1 x 0.25 mm², available in white and sold in a 25 m length. Manufactured by econ connect, this wiring is ideal for internal and switchboard applications. Its compact size makes it suitable for precise and efficient electrical connections.
Colour White
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot