econ connect KL025GE50 Strand 1x0.25 mm² yellow 50m durable wiring

MPN
KL025GE50
Brand
econ connect
EAN-13
2050009084707
Order Code
02-7332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The econ connect KL025GE50 Strand is a yellow 50 m wiring braid with a cross-section of 1 x 0.25 mm², suitable for internal and switchboard wiring. Manufactured by econ connect, this high-quality braid wire offers flexibility and durability for electrical connections. Ideal for low-current applications, it's designed for efficient and reliable use in electronic setups.
Colour Yellow
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot