Christmas Opening Hours and Delivery Dates here

econ connect KL025VIO25 Strand 1 x 0.25 mm² Violet 25 m

Order Code:

02-7343

Brand: econ connect MPN: KL025VIO25 EAN-13: 2050009084677
Qty Unit Price (Ex VAT)
1+ £7.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The econ connect KL025VIO25 is a wiring braid featuring a 1 x 0.25 mm² strand with a violet colour and a length of 25 meters. This product is ideal for internal and switchboard wiring applications. Made by econ connect, it ensures efficient electrical connectivity and organisation.
Colour Violet
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot