econ connect KL025GN25 Strand 1x0.25mm² Green 25m

MPN
KL025GN25
Brand
econ connect
EAN-13
2050009092641
Order Code
02-7333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The econ connect KL025GN25 Strand is a green braid wire with a cross-section of 1 x 0.25 mm² and a length of 25 metres. It is ideal for internal and switchboard wiring applications due to its flexibility and durability. Manufactured by econ connect, this product ensures reliable electrical connections for various installations.
Colour Green
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot