econ connect KL025GN50 Strand 1x0.25mm² Green Cable 50m

MPN
KL025GN50
Brand
econ connect
EAN-13
2050009084714
Order Code
02-7334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The econ connect KL025GN50 is a high-quality wiring braid featuring a strand of 1 x 0.25 mm². This 50-metre green braid wire is ideal for switchboard and internal wiring applications. Its durable construction ensures reliable performance in various electrical installations.
Colour Green
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot