econ connect KL025SW50 Strand 1x0.25mm² Black Wire 50m

MPN
KL025SW50
Brand
econ connect
EAN-13
2050009084752
Order Code
02-7342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The econ connect KL025SW50 is a black wiring braid featuring a strand of 1 x 0.25 mm² and a length of 50 meters. It is ideal for internal and switchboard wiring applications. This product is manufactured by econ connect and offers reliable performance for precise wiring tasks.
Colour Black
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot