econ connect KL025GR50 strand 1x0.25 mm² grey 50m series durable Cable

MPN
KL025GR50
Brand
econ connect
EAN-13
2050009084721
Order Code
02-7336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The econ connect KL025GR50 is a Grey wiring braid with a strand size of 1 x 0.25 mm² and is 50 metres long. It is ideal for internal and switchboard wiring applications. This product provides reliable and organised wiring solutions in compact settings.
Colour Grey
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot