econ connect KL025SW25 Strand Black 1 x 0.25 mm² Wire 25m

MPN
KL025SW25
Brand
econ connect
EAN-13
2050009084660
Order Code
02-7341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The econ connect KL025SW25 is a black wiring braid featuring a 1 x 0.25 mm² strand configuration, ideal for internal and switchboard wiring. Its 25-metre length is suited for various electrical applications requiring flexibility and a compact form factor. This braid wire ensures efficient and organised management of electrical circuits in professional installations.
Colour Black
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot