econ connect KL025BR25 Strand 25m 1x0.25mm² Brown

MPN
KL025BR25
Brand
econ connect
EAN-13
2050009084615
Order Code
02-7329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The econ connect KL025BR25 Strand is a durable wiring solution featuring a 1 x 0.25 mm² brown braid, available in a 25 m length. Ideal for internal and switchboard wiring, it offers flexibility and reliable connectivity. Manufactured by econ connect, this wire ensures efficient electrical transmission in various electronic applications.
Colour Brown
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 25m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot