econ connect KL025BL50 Strand 1 x 0.25 mm² Blue 50 m Length

MPN
KL025BL50
Brand
econ connect
EAN-13
2050009084684
Order Code
02-7328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

econ connect KL025BL50 Strand is a braid wire featuring a 1 x 0.25 mm² cross-section and a length of 50 metres. It is designed primarily for internal wiring and switchboard applications. This blue wiring braid is ideal for precise and reliable electrical installations.
Colour Blue
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Strand
Cable Diameter 1.3mm
Core layout 1 x 14 x 0,15 mm
Max. length sold by the metre 50m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot