econ connect KZL2X004RTSW10 Strand 2x0.04mm² Red/Black 10m Cable |
02-7378
|
|
Despatched within 4 working days - 5 in stock
|
1+ £4.74
Price per unit Ex VAT
|
Red/black |
0.04mm² |
10m |
2 x 5 x 0,1 mm |
|
10m |
100V |
|
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X004RTWS10 Strand 2x0.04mm² Red/White 10m Cable |
02-7379
|
|
|
1+ £5.58
Price per unit Ex VAT
|
Red/white |
0.04mm² |
10m |
2 x 5 x 0,1 mm |
|
10m |
100V |
|
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008BL5 Strand 2x0.08mm² Blue 5m Length |
02-7380
|
|
Despatched within 4 working days - 89 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Blue |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008BR100 Strand 2x0.08mm² Brown 100m |
02-7381
|
|
Despatched within 4 working days - 5 in stock
|
1+ £24.28
| 1+ |
£24.28 |
| 10+ |
£22.53 |
| 100+ |
£22.00 |
Price per unit Ex VAT
|
Brown |
0.08mm² |
100m |
2 x 10 x 0,1 mm |
0.8mm |
100m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008BR5 Strand 2x0.08mm² Brown 5m |
02-7382
|
|
Despatched within 4 working days - 61 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Brown |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008GE5 Strand 2x0.08mm² Yellow 5m |
02-7383
|
|
Despatched within 4 working days - 93 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Yellow |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008GN5 Strand 2x0.08mm² Green Cable 5m |
02-7384
|
|
Despatched within 4 working days - 73 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Green |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008GR5 Strand 2x0.08 mm² Grey 5m Cable |
02-7385
|
|
Despatched within 4 working days - 78 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Grey |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008RT5 Strand 2 x 0.08 mm² Red Cable 5 m |
02-7386
|
|
Despatched within 4 working days - 11 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Red |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008SW100 Strand 2x0.08mm² Black 100m Spool |
02-7387
|
|
Despatched within 4 working days - 2 in stock
|
1+ £24.28
| 1+ |
£24.28 |
| 10+ |
£22.53 |
| 100+ |
£22.00 |
Price per unit Ex VAT
|
Black |
0.08mm² |
100m |
2 x 10 x 0,1 mm |
0.8mm |
100m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008SW5 Strand Cable 2x0.08mm² Black 5m |
02-7388
|
|
Despatched within 4 working days - 52 in stock
|
3+ £1.88
Price per unit Ex VAT
|
Black |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008WS100 Strand 2x0.08 mm² 100m White |
02-7389
|
|
|
1+ £24.28
Price per unit Ex VAT
|
White |
0.08mm² |
100m |
2 x 10 x 0,1 mm |
0.8mm |
100m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X008WS5 Strand 2x0.08 mm² White 5m |
02-7390
|
|
Despatched within 4 working days - 98 in stock
|
3+ £1.88
Price per unit Ex VAT
|
White |
0.08mm² |
5m |
2 x 10 x 0,1 mm |
0.8mm |
5m |
100V |
1.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X014RTBL25 Strand Wire 2x0.14mm² 25m Red/Blue |
02-7391
|
|
|
1+ £11.15
Price per unit Ex VAT
|
|
0.14mm² |
25m |
2 x 18 x 0,1 mm |
1.3mm |
25m |
500V |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X014RTBR25 Strand 2 x 0.14mm² Red/Brown 25m Cable |
02-7392
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.28
Price per unit Ex VAT
|
Red, Brown |
0.14mm² |
25m |
2 x 18 x 0,1 mm |
1.3mm |
25m |
500V |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |
econ connect KZL2X014RTSW25 Strand 2x0.14mm² Red/Black 25m Cable |
02-7393
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.28
Price per unit Ex VAT
|
Red, Black |
0.14mm² |
25m |
2 x 18 x 0,1 mm |
1.3mm |
25m |
500V |
2.7mm |
2 |
Copper |
Strand |
85°C |
85°C |
-40°C |
-5°C |
No |