econ connect KZL2X008GE5 Strand 2x0.08mm² Yellow 5m

MPN
KZL2X008GE5
Brand
econ connect
EAN-13
2050009091712
Order Code
02-7383
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The econ connect KZL2X008GE5 strand features a dual-core design with 2 x 0.08 mm² conductors, and is coloured yellow. It measures 5 metres in length, making it suitable for low voltage wiring in internal and switchboard applications. This braid wire is designed for versatility and reliable performance in low voltage feeder systems.
Colour Yellow
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot