econ connect KZL2X008WS5 Strand 2x0.08 mm² White 5m

MPN
KZL2X008WS5
Brand
econ connect
EAN-13
2050009092016
Order Code
02-7390
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The econ connect KZL2X008WS5 is a white wiring braid with a cross-section of 2 x 0.08 mm² and a length of 5 metres. It is ideal for internal and switchboard wiring, particularly suitable for low voltage applications. This product is commonly used in settings requiring low voltage leads and feeder wires.
Colour White
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot