econ connect KZL2X004RTSW10 Strand 2x0.04mm² Red/Black 10m Cable

MPN
KZL2X004RTSW10
Brand
econ connect
EAN-13
2050009091675
Order Code
02-7378
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The econ connect KZL2X004RTSW10 Strand is a wiring braid featuring two strands of 0.04 mm² each in red and black, spanning 10 metres in length. Designed for low voltage applications, this product is ideal for internal or switchboard wiring. Typical uses include low voltage feeder wire and other similar tasks requiring flexibility and reliable connectivity.
Colour Red/black
Conductor Cross Section 0.04mm²
Number of Cores 2
Insulation Material Copper
Length 10m
Type Strand
Core layout 2 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot