econ connect KZL2X014RTSW25 Strand 2x0.14mm² Red/Black 25m Cable

MPN
KZL2X014RTSW25
Brand
econ connect
EAN-13
2050009091804
Order Code
02-7393
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The econ connect KZL2X014RTSW25 Strand is a 25-metre long braid wire available in red and black, featuring a cross-section of 2 x 0.14 mm². It is designed for low voltage applications, making it suitable for internal and switchboard wiring. This wire is ideal for creating low voltage leads and feeder wire setups.
Colour Red, Black
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 25m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot