econ connect KZL2X008RT5 Strand 2 x 0.08 mm² Red Cable 5 m

MPN
KZL2X008RT5
Brand
econ connect
EAN-13
2050009091743
Order Code
02-7386
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

econ connect manufactures the KZL2X008RT5 Strand, a low voltage feeder wire with a cross-section of 2 x 0.08 mm². This red wiring braid comes in a length of 5 metres and is suitable for internal and switchboard wiring applications. It is ideal for use in low voltage wiring projects where precise and reliable connections are necessary.
Colour Red
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot