econ connect KZL2X008SW5 Strand Cable 2x0.08mm² Black 5m

MPN
KZL2X008SW5
Brand
econ connect
EAN-13
2050009092009
Order Code
02-7388
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The econ connect KZL2X008SW5 Strand is a low voltage wiring braid available in black, with dimensions of 2 x 0.08 mm² and a length of 5 metres. Produced by econ connect, it is ideal for internal and switchboard wiring applications. Its design provides excellent flexibility and durability for low voltage leads and feeder wires.
Colour Black
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot