econ connect KZL2X008GR5 Strand 2x0.08 mm² Grey 5m Cable

MPN
KZL2X008GR5
Brand
econ connect
EAN-13
2050009091736
Order Code
02-7385
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The econ connect KZL2X008GR5 is a grey 5-metre strand featuring 2 x 0.08 mm² wires. It is suitable for internal and switchboard wiring applications, specifically designed for low voltage systems. This wiring braid offers reliable performance for feeder and lead roles in electrical installations.
Colour Grey
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot