econ connect KZL2X008SW100 Strand 2x0.08mm² Black 100m Spool

MPN
KZL2X008SW100
Brand
econ connect
EAN-13
2050009091750
Order Code
02-7387
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

econ connect produces the KZL2X008SW100, a black strand featuring 2 x 0.08 mm² conductors. This 100 metre braid wire is highly suitable for internal and switchboard wiring applications. It is designed for low voltage wiring, making it ideal for use as low voltage leads or feeder wire.
Colour Black
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot