econ connect KZL2X014RTBR25 Strand 2 x 0.14mm² Red/Brown 25m Cable

MPN
KZL2X014RTBR25
Brand
econ connect
EAN-13
2050009091798
Order Code
02-7392
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The econ connect KZL2X014RTBR25 Strand is a wiring braid measuring 2 x 0.14 mm² in red and brown colours, with a length of 25 metres. It is suitable for internal, switchboard, and low voltage wiring applications. This product is ideal for use as low voltage leads or feeder wires in electrical installations.
Colour Red, Brown
Conductor Cross Section 0.14mm²
Number of Cores 2
Insulation Material Copper
Length 25m
Type Strand
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Sold by Metre No
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot