Christmas Opening Hours and Delivery Dates here

econ connect KZL2X004RTWS10 Strand 2x0.04mm² Red/White 10m Cable

Order Code:

02-7379

Brand: econ connect MPN: KZL2X004RTWS10 EAN-13: 2050009091682
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/01/2026

The econ connect KZL2X004RTWS10 Strand is a 10 m long braided wire with a diameter of 2 x 0.04 mm² in red and white. It is suitable for internal, switchboard, and low voltage wiring applications. The product is ideal for use as low voltage leads and feeder wires.
Colour Red/white
Conductor Cross Section 0.04mm²
Number of Cores 2
Insulation Material Copper
Length 10m
Type Strand
Core layout 2 x 5 x 0,1 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot