econ connect KZL2X008BR5 Strand 2x0.08mm² Brown 5m

MPN
KZL2X008BR5
Brand
econ connect
EAN-13
2050009091996
Order Code
02-7382
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The econ connect KZL2X008BR5 Strand is a wiring braid with a cross-section of 2 x 0.08 mm² in brown colour, with a length of 5 metres. Manufactured by econ connect, it is suitable for low voltage applications such as internal and switchboard wiring. This product is commonly used in low voltage feeder systems and other similar electrical installations.
Colour Brown
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot