econ connect KZL2X008BL5 Strand 2x0.08mm² Blue 5m Length

MPN
KZL2X008BL5
Brand
econ connect
EAN-13
2050009091699
Order Code
02-7380
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The econ connect KZL2X008BL5 Strand is a low voltage feeder wire with a size of 2 x 0.08 mm² and a blue colour, measuring 5 metres in length. It is commonly used for internal and switchboard wiring due to its flexibility and reliability. The braid construction makes it ideal for various low voltage applications.
Colour Blue
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot