econ connect KZL2X008WS100 Strand 2x0.08 mm² 100m White

MPN
KZL2X008WS100
Brand
econ connect
EAN-13
2050009091767
Order Code
02-7389
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The econ connect KZL2X008WS100 Strand is a wiring braid with a cross-section of 2 x 0.08 mm² and is coloured white. It comes in a 100-metre spool and is suitable for low voltage wiring, such as internal and switchboard applications. Its design allows it to efficiently serve as a low voltage feeder wire.
Colour White
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot