econ connect KZL2X014RTBL25 Strand Wire 2x0.14mm² 25m Red/Blue

Order Code:

02-7391

Brand: econ connect MPN: KZL2X014RTBL25 EAN-13: 2050009091781

Discontinued


econ connect manufactures the KZL2X014RTBL25, a wiring braid with two strands of 0.14 mm² in red and blue, and a length of 25 m. This low voltage feeder wire is suitable for internal and switchboard wiring applications. It is typically used in situations requiring reliable and efficient electrical connections.
Insulation Material Copper
Type Strand
Conductor Cross-section 0.14mm²
Core layout 2 x 18 x 0,1 mm
Height 1.3mm
Max. length sold by the metre 25m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number of leads 2
Sold by Metre No
Width 2.7mm

Trustpilot