econ connect KZL2X008BR100 Strand 2x0.08mm² Brown 100m

MPN
KZL2X008BR100
Brand
econ connect
EAN-13
2050009091705
Order Code
02-7381
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The econ connect KZL2X008BR100 is a braid wire with a cross-section of 2 x 0.08 mm² and a length of 100 metres. It is suitable for internal wiring in low voltage applications, such as switchboard wiring and low voltage feeder wires. This brown strand is ideal for precise electrical connections in both commercial and domestic settings.
Colour Brown
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 100m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot