econ connect KZL2X008GN5 Strand 2x0.08mm² Green Cable 5m

MPN
KZL2X008GN5
Brand
econ connect
EAN-13
2050009091729
Order Code
02-7384
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The econ connect KZL2X008GN5 is a green wiring braid featuring a cross-section of 2 x 0.08 mm². It is 5 metres long and designed for low voltage applications, making it ideal for internal and switchboard wiring. This product is suitable for use as a low voltage feeder wire in various electrical systems.
Colour Green
Conductor Cross Section 0.08mm²
Number of Cores 2
Insulation Material Copper
Length 5m
Type Strand
Core layout 2 x 10 x 0,1 mm
Height 0.8mm
Max. length sold by the metre 5m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Sold by Metre No
Width 1.7mm

Reviews

Be the first to submit a review

Trustpilot