Eaton 110925 Selector Green Toggle PVC Front Ring 1pc |
02-5629
|
|
Despatched within 4 working days - 9 in stock
|
1+ £50.46
| 1+ |
£50.46 |
| 10+ |
£47.73 |
| 100+ |
£47.44 |
Price per unit Ex VAT
|
Chrome |
|
Green |
Green |
|
|
Green |
|
IP66 |
Titanium |
Green |
M22-WRLK3-G-2K10LED-BVP |
|
Round |
IP66 |
Toggle |
latch |
|
|
22mm |
Eaton 186167 Selector Lever rotary 60° turn Black/White 1pc |
02-5857
|
|
Available to back order
|
1+ £55.57
Price per unit Ex VAT
|
|
|
Black, White |
|
24V DC/AC |
|
|
4A |
IP66 |
Titanium |
|
C22-WRK-K10-P62 |
Black |
|
|
Lever (rotary) |
Latch |
Open end cable |
+70°C |
22mm |
Eaton 216812-WH M22-WLK-W selector switch White 1 piece. |
02-6200
|
|
Despatched within 4 working days - 16 in stock
|
1+ £15.95
| 1+ |
£15.95 |
| 10+ |
£14.79 |
| 100+ |
£14.45 |
Price per unit Ex VAT
|
|
29.7mm |
|
White |
|
(Ø) 29.7mm |
|
|
IP66 |
|
|
M22-WLK-W |
|
|
|
|
Momentary |
|
+70°C |
22.5mm |
Eaton 216826 M22S-WRLK-R Selector Toggle Black PVC Front Ring 1pc |
02-6203
|
|
Available to back order
|
1+ £20.46
Price per unit Ex VAT
|
Black |
|
Red |
Black |
|
|
|
|
IP66 |
|
|
M22S-WRLK-R |
|
|
|
Toggle |
latch |
|
|
22.5mm |
Eaton 216830 M22S Selector Front Ring Black Toggle 1pc |
02-6205
|
|
Despatched within 4 working days - 4 in stock
|
1+ £19.77
Price per unit Ex VAT
|
Black |
|
Yellow |
Black |
|
|
|
|
IP66 |
|
|
M22S-WRLK-Y |
|
|
|
Toggle |
latch |
|
|
22.5mm |
Eaton 216834 M22S Selector Switch Front ring PVC Toggle Black 1pc |
02-6209
|
|
Available to back order
|
1+ £19.77
Price per unit Ex VAT
|
Black |
|
White |
Black |
|
|
|
|
IP66 |
|
|
M22S-WLK3-W |
|
|
|
Toggle |
Momentary |
|
|
22.5mm |
Eaton 216838 M22S Selector Front ring PVC Toggle Black 1pc |
02-6211
|
|
Despatched within 4 working days - 4 in stock
|
1+ £20.46
Price per unit Ex VAT
|
Black |
|
Green |
Black |
|
|
|
|
IP66 |
|
|
M22S-WLK3-G |
|
|
|
Toggle |
Momentary |
|
|
22.5mm |
Eaton 216844 M22S Selector Front Ring PVC Toggle Black 1pc |
02-6213
|
|
Despatched within 4 working days - 25 in stock
|
1+ £26.27
Price per unit Ex VAT
|
Black |
|
White |
Black |
|
|
|
|
IP66 |
|
|
|
|
|
|
Toggle |
latch |
|
|
22.5mm |
Eaton 216852 M22S Selector Black Toggle Front Ring PVC 1pc |
02-6215
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £19.77
Price per unit Ex VAT
|
Black |
|
Blue |
Black |
|
|
|
|
IP66 |
|
|
M22S-WRLK3-B |
|
|
|
Toggle |
latch |
|
|
22.5mm |
Eaton 216856 M22S-WR rotary switch front ring PVC Black 1pc |
02-6217
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.96
Price per unit Ex VAT
|
Black |
|
|
Black |
|
|
|
|
IP66 |
|
|
M22S-WR |
|
|
|
Rotary switch |
latch |
|
|
22.5mm |
Eaton 216860 M22S Rotary switch Selector Front ring PVC Black 1pc |
02-6219
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.96
Price per unit Ex VAT
|
Black |
|
|
Black |
|
|
|
|
IP66 |
|
|
M22S-WR-X91 |
|
|
|
Rotary switch |
latch |
|
|
22.5mm |
Eaton 216864 M22S Selector Switch Black Front Ring PVC Rotary 1pc |
02-6221
|
|
|
1+ £14.29
Price per unit Ex VAT
|
Black |
|
|
Black |
|
|
|
|
IP66 |
|
|
M22S-WR3 |
|
|
|
Rotary switch |
latch |
|
|
22.5mm |
Eaton 216865 M22-WK Selector Front ring PVC Toggle Black 1pc |
02-6222
|
|
Despatched within 4 working days - 26 in stock
|
1+ £14.19
Price per unit Ex VAT
|
|
|
|
Black |
|
|
|
|
IP66 |
|
|
M22-WK |
|
|
|
Toggle |
Momentary |
|
|
22.5mm |
Eaton 216866 M22S Selector Front Ring Black PVC Toggle 1pc |
02-6223
|
|
Despatched within 4 working days - 4 in stock
|
1+ £16.10
Price per unit Ex VAT
|
Black |
|
|
Black |
|
|
|
|
IP66 |
|
|
M22S-WK |
|
|
|
Toggle |
Momentary |
|
|
22.5mm |
Eaton 216869-1 M22S-WRK selector switch Black 1 piece |
02-6224
|
|
Despatched within 4 working days - 3 in stock
|
1+ £12.45
Price per unit Ex VAT
|
|
29.7mm |
|
Black |
|
(Ø) 29.7mm |
|
|
IP66 |
|
|
M22S-WRK |
|
|
|
|
latch |
|
+70°C |
22.5mm |
Eaton 216873-1 M22S-WRK3 Selector Black 1pc |
02-6225
|
|
Available to back order
|
1+ £13.88
| 1+ |
£13.88 |
| 100+ |
£12.62 |
| 500+ |
£12.39 |
Price per unit Ex VAT
|
|
29.7mm |
|
Black |
|
(Ø) 29.7mm |
|
|
IP66 |
|
|
M22S-WRK3 |
|
|
|
|
latch |
|
+70°C |
22.5mm |
Eaton 225528 M22S-PV selector front ring PVC 1pc |
02-6294
|
|
Despatched within 4 working days - 9 in stock
|
1+ £35.12
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
IP67 |
|
|
M22S-PV |
|
|
|
|
Momentary |
|
|
22mm |
Eaton 226838 Selector Switch Front ring PVC Rotary Black 1pc |
02-6296
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.96
Price per unit Ex VAT
|
|
|
|
Black |
|
|
|
|
IP66 |
|
|
M22-WR3-X94 |
|
|
|
Rotary switch |
latch |
|
|
22.5mm |
Eaton 284398 Select Front Ring PVC Toggle Black 1pc M22S-WLKV-W |
02-6588
|
|
Despatched within 4 working days - 6 in stock
|
1+ £26.79
Price per unit Ex VAT
|
Black |
|
White |
Black |
|
|
|
|
IP66 |
|
|
M22S-WLKV-W |
|
|
|
Toggle |
latch |
|
|
22.5mm |