Eaton 216869-1 M22S-WRK selector switch Black 1 piece

Image Representative of Range

Eaton 216869-1 M22S-WRK selector switch Black 1 piece

MPN
216869-1
Brand
Eaton
EAN-13
4064161270494
Order Code
02-6224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £14.22 £12.45
10+ £11.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton M22S-WRK Selector is a black switch designed for efficient circuit control. It features reliable operation and easy integration into various electrical systems. This selector switch is typically used in industrial automation and machinery applications.
Type Selector
(Ø) 29.7mm
Dim (Ø) 29.7mm
Factory colour Black
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22S-WRK
Recess Diameter 22.5mm
Switch Function latch

Reviews

Be the first to submit a review

Trustpilot