Eaton 110925 Selector Green Toggle PVC Front Ring 1pc

Image Representative of Range

Eaton 110925 Selector Green Toggle PVC Front Ring 1pc

MPN
110925
Brand
Eaton
EAN-13
4015081104543
Order Code
02-5629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £48.89 £42.45
10+ £40.15
100+ £39.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eaton manufactures the M22-WRLK3-G-2K10LED-BVP, a green toggle selector switch with a PVC front ring. The product features integrated LED lighting, ideal for use in control panels and machinery interfaces. It combines durability with clear visual indication for precise operation.
Type Selector
Case Colour Chrome
Colour Green
Colour control element Green
Colour front ring Titanium
Colour indicator light cap Green
Construction type lens Round
Degree of protection (IP), front side IP66
Degree of protection (NEMA) 4X
Factory colour Green
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP66
Material front ring Plastic
Misc Attribute M22-WRLK3-G-2K10LED-BVP
Number of Switch Positions 3
Operation type Toggle
Recess Diameter 22mm
Spring-return FALSE
Suitable for lighting TRUE
Switch Function latch
Switch/button features Front ring (PVC)
Switching function latching TRUE
Type of control element Toggle
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot