Eaton 216844 M22S Selector Front Ring PVC Toggle Black 1pc

Image Representative of Range

Eaton 216844 M22S Selector Front Ring PVC Toggle Black 1pc

MPN
216844
Brand
Eaton
EAN-13
4015082168445
Order Code
02-6213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton 216844 is a black selector switch with a PVC front ring, designed for panel mounting. It serves as a robust control device suitable for industrial automation systems. Typically used for switching and control applications, it provides reliable operation in machinery and control panels.
Type Selector
Case Colour Black
Colour White
Factory colour Black
IP Rating IP66
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot