Eaton 216838 M22S Selector Front ring PVC Toggle Black 1pc

Image Representative of Range

Eaton 216838 M22S Selector Front ring PVC Toggle Black 1pc

MPN
216838
Brand
Eaton
EAN-13
4015082168384
Order Code
02-6211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 216838 selector switch features a durable PVC black toggle front ring. It is typically used in control panels and machinery applications. This switch is designed for reliable operation in various industrial environments.
Type Selector
Case Colour Black
Colour Green
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WLK3-G
Operation type Toggle
Recess Diameter 22.5mm
Switch Function Momentary
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot