Eaton 284398 Select Front Ring PVC Toggle Black 1pc M22S-WLKV-W

Image Representative of Range

Eaton 284398 Select Front Ring PVC Toggle Black 1pc M22S-WLKV-W

MPN
284398
Brand
Eaton
EAN-13
4015082843984
Order Code
02-6588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £26.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 284398 Selector is a toggle switch featuring a black PVC front ring. Designed for durability, it is ideal for industrial control panels and equipment. It is useful for applications requiring adjustable settings and mode selections.
Type Selector
Case Colour Black
Colour White
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WLKV-W
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot