Eaton 216864 M22S Selector Switch Black Front Ring PVC Rotary 1pc

Image Representative of Range

Eaton 216864 M22S Selector Switch Black Front Ring PVC Rotary 1pc

MPN
216864
Brand
Eaton
EAN-13
4015082168643
Order Code
02-6221
Country of Origin
Germany
View Full Product Range (19)

Discontinued


Eaton manufactures the 216864 M22S-WR3 selector switch, which features a black rotary front ring made of PVC. This component is ideal for industrial applications requiring reliable control and switching mechanisms. The durable design ensures consistent performance in various operational settings.
Type Selector
Case Colour Black
Factory colour Black
IP Rating IP66
Misc Attribute M22S-WR3
Operation type Rotary switch
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Trustpilot